The BML0603-3R3KET is a surface mount ferrite fixed inductor with a core material of ferrite and an inductance of 3.3uH. It has a tolerance of 10% and is tested at a frequency of 10Mhz. The maximum DC current is 0.015A and the maximum DC resistance is 1.4 ohms. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-3R3KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |