The BML0603-R082KET is a 0603 ferrite inductor with a nominal inductance of 0.082uH and a tolerance of 10%. It operates at a maximum DC current of 0.05A and has a maximum DC resistance of 0.25 ohms. The inductor is designed for use at frequencies up to 50MHz and has a minimum quality factor of 10. The component is suitable for use in surface mount applications and has an operating temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
TT BML0603-R082KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |