The BML0603-R15KLF is a general purpose inductor with a nominal inductance of 0.15uH and a quality factor of 15 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 0603 package with a dual ended terminal placement. It is not shielded and has a DC resistance of 0.6Ω. The inductor is rated for a maximum current of 0.05A and has a self resonance frequency of 205MHz.
Checking distributor stock and pricing after the page loads.
TT BML0603-R15KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Test Frequency | 25 |
| Self Resonance Frequency | 205 |
| Manufacturer Series | BML |
| Quality Factor-Min (at L-nom) | 15 |
| Series | BML |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |