The BML0603-R27KET is a surface mount ferrite inductor with a core material and multi-layer technology. It has an inductance of 0.27uH with a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current and saturation current are both 50mA, and the maximum DC resistance is 0.8 ohms. The inductor has a minimum quality factor of 15 and a minimum self-resonant frequency of 155MHz. It is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-R27KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 155MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |