This 0603 ferrite RF inductor features a 0.33uH inductance value with a 10% tolerance and a maximum DC current of 0.035A. It has a maximum DC resistance of 0.8 ohms and a minimum quality factor of 15. The inductor's self resonant frequency is a minimum of 140MHz, and it operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-R33KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Maximum Saturation Current | 0.035A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |