This 0603 ferrite RF inductor features a 0.39uH inductance value with a 10% tolerance, suitable for operation at 25MHz. It can handle a maximum DC current of 35mA and has a maximum DC resistance of 1 ohm. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 125MHz. It has a compact 0603 case size with a length of 1.75mm and a height of 0.95mm. The inductor operates reliably within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TT BML0603-R39K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Maximum Saturation Current | 0.035A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |