The BML0603-R47KLF is a 0603 surface mount ferrite RF inductor with a nominal inductance of 0.47uH and a tolerance of 10%. It has a maximum DC current rating of 0.035A and a maximum DC resistance of 1 ohm. The inductor is designed to operate over a temperature range of -55°C to 125°C and has a minimum quality factor of 15 and a minimum self resonant frequency of 120MHz.
Checking distributor stock and pricing after the page loads.
TT BML0603-R47KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |