The TT BML0603-R68KLF is a general purpose inductor with a nominal inductance of 0.68uH and a DC resistance of 1.7 ohms. It has a maximum rated current of 35mA and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0603 package type and is not shielded. It is designed for use in RF applications.
Checking distributor stock and pricing after the page loads.
TT BML0603-R68KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.035 |
| Test Frequency | 25 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | BML |
| Quality Factor-Min (at L-nom) | 15 |
| Series | BML |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |