This 0603 ferrite RF inductor features a multi-layer design with a core material of ferrite, offering an inductance of 0.82uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are both 0.035A, with a maximum DC resistance of 2.1 ohms. The inductor's minimum quality factor is 15, and its minimum self-resonant frequency is 95MHz. The inductor is designed for surface mount applications and has a case size of 0603, with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-R82K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Maximum Saturation Current | 0.035A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |