This is a surface mount fixed inductor with a type of RF and multi-layer technology. It has a core material of ferrite and an inductance of 10uH with a tolerance of 10%. The inductance test frequency is 2MHz and the maximum DC current is 0.015A. The maximum DC resistance is 1 and the minimum quality factor is 50. The minimum self resonant frequency is 28MHz. It has a case size of 0805 and dimensions of 2.2mm length, 1.45mm height, and 1.45mm depth. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-100K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |