The BML0805-120K is an 0805 ferrite RF inductor with a nominal inductance of 12uH and a tolerance of 10%. It has a maximum DC current rating of 0.015A and a maximum saturation current of 0.015A. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 26MHz. It is designed for surface mount applications and has a case size of 0805 with a product length of 2.2mm and a height of 1.45mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-120K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |