The BML0805-1R8K is an 0805 ferrite RF inductor with a nominal inductance of 1.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.05A and a maximum saturation current of 0.05A. The inductor's maximum DC resistance is 0.6Ohm and its minimum quality factor is 45. It has a minimum self resonant frequency of 60MHz and is designed to operate over a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
TT BML0805-1R8K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |