This 22uH surface mount fixed inductor features a 10% tolerance and is constructed with a multi-layer ferrite core. The inductor has a maximum DC current and saturation current of 0.005A, and a maximum DC resistance of 1.1 ohms. It operates over a temperature range of -25 to 85 degrees Celsius and has a minimum quality factor of 35 and self resonant frequency of 19MHz.
Checking distributor stock and pricing after the page loads.
TT BML0805-220K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Maximum Saturation Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |