The BML0805-220KLF is a 22uH multi-layer ferrite RF inductor with a tolerance of 10%. It has a maximum DC current of 0.005A and a maximum DC resistance of 1.1 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 19MHz. It is available in an 0805 surface mount package with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT BML0805-220KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |