The BML0805-3R3KET is a surface mount ferrite inductor with a 3.3 microhenry inductance and 10% tolerance. It operates at a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.03 amps and a maximum saturation current of 0.03 amps. Its maximum DC resistance is 0.8 ohms and minimum quality factor is 45. The inductor is available in an 0805 case size with a product length of 2.2 millimeters and a height of 1.45 millimeters.
Checking distributor stock and pricing after the page loads.
TT BML0805-3R3KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |