The BML0805-3R3KLF is an 0805 ferrite RF inductor from TT with a 3.3 microhenry inductance and 10% tolerance. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.03 amps and a maximum DC resistance of 0.8 ohms. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 45 megahertz.
Checking distributor stock and pricing after the page loads.
TT BML0805-3R3KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |