The BML0805-3R9KET is a 0805 ferrite fixed inductor with a 3.9uH inductance and 10% tolerance. It has a maximum DC current of 0.03A and a maximum DC resistance of 0.9 ohms. The inductor is designed for operation at frequencies up to 10MHz. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 44MHz. The inductor is suitable for surface mount applications and has a case size of 0805. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-3R9KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 44MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |