This 0805 surface mount fixed inductor features a multi-layer ferrite core with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current of 0.03A and a maximum saturation current of 0.03A. The inductor's maximum DC resistance is 1 ohm and its minimum quality factor is 45. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT BML0805-4R7KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |