This 5.6uH surface mount fixed inductor features a 10% tolerance and is constructed with a multi-layer ferrite core. The device has a minimum quality factor of 50 and a minimum self resonant frequency of 37M. It is rated for a maximum DC current of 0.015A and a maximum DC resistance of 0.9 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. Operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-5R6KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 37MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |