The TT BML0805-R047KET is a surface mount fixed inductor with a multi-layer ferrite core and a 0.047uH inductance value. It has a tolerance of 10% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.2 ohms and its minimum quality factor is 20. It operates over a temperature range of -40°C to 125°C and is packaged in an 0805 case size.
Checking distributor stock and pricing after the page loads.
TT BML0805-R047KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |