The BML0805-R068KET is an 0805 ferrite RF inductor from TT with a nominal inductance of 0.068uH and a tolerance of 10%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.2R. The inductor is designed for operation at frequencies up to 50MHz and has a minimum quality factor of 20 and a minimum self-resonant frequency of 280MHz. It is suitable for surface mount applications and has a height of 1.1mm and a product depth of 1.45mm.
Checking distributor stock and pricing after the page loads.
TT BML0805-R068KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |