The BML0805-R12K is a surface mount fixed inductor with a multi-layer ferrite core. It has an inductance of 0.12uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.25A and a maximum saturation current of 0.25A. The maximum DC resistance is 0.3 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 250MHz. It is available in an 0805 case size with dimensions of 2.2mm length, 1.1mm height, and 1.45mm product depth. The operating temperature range is -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-R12K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |