This is a surface mount ferrite RF inductor with a type of multi-layer construction and a core material of ferrite. It has an inductance of 0.15uH with a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current and saturation current are both 0.25A, and the maximum DC resistance is 0.4R. The minimum quality factor is 20, and the minimum self resonant frequency is 230MHz. It has a case size of 0805 and dimensions of 2.2mm length, 1.1mm height, and 1.45mm depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
TT BML0805-R15KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |