This 0805 ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.27uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are both 0.25A, and its maximum DC resistance is 0.5R. The minimum quality factor is 20, and the minimum self resonant frequency is 170M. It has a case size of 0805 and dimensions of 2.2mm length, 1.1mm height, and 1.45mm product depth. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
TT BML0805-R27KET technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |