This 0805 ferrite RF inductor features a 0.47uH inductance value with a 10% tolerance and a maximum DC current of 0.2A. The inductor's maximum DC resistance is 0.6 ohms and its minimum quality factor is 25. Operating within a temperature range of -55 to 125 degrees Celsius, this surface-mount inductor is suitable for use in various RF applications.
TT BML0805-R47KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT BML0805-R47KLF to view detailed technical specifications.
No datasheet is available for this part.