The BML0805-R56KLF is a 0805 surface mount ferrite RF inductor with an inductance of 0.56uH and a tolerance of 10%. It has a maximum DC current of 0.15A and a maximum DC resistance of 0.7R. The inductor is designed for operation from -55°C to 125°C and has a minimum quality factor of 25 and a minimum self resonant frequency of 130MHz.
Checking distributor stock and pricing after the page loads.
TT BML0805-R56KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 130MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |