The BML0805-R68KLF is an 0805 ferrite RF inductor with a nominal inductance of 0.68uH and a tolerance of 10%. It operates at a minimum self-resonant frequency of 120MHz and has a maximum DC resistance of 0.8 ohms. The inductor is designed for surface mount applications and has a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0805-R68KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |