This 12uH inductor features a 10% tolerance and is constructed with multi-layer ferrite technology. The device has a maximum DC current of 0.015A and a maximum saturation current of 0.015A. It also exhibits a minimum quality factor of 50 and a minimum self resonant frequency of 26MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm length, 1.3mm height, and 1.8mm depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |