This ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 1.5uH with a tolerance of 10%. The inductor's maximum DC current is 0.05A and its maximum DC resistance is 0.5 ohms. The minimum quality factor is 45 and the minimum self resonant frequency is 69MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm length, 1.3mm height, and 1.8mm product depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 69MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |