This is a general purpose surface mount inductor with a nominal inductance of 3.3uH, a minimum quality factor of 45, and a DC resistance of 0.7 ohms. It has a maximum rated current of 0.05A and is designed for use in RF applications. The inductor is available in a 1206 package type and has a dual-ended terminal placement. It is not shielded and has a self-resonance frequency of 48 MHz. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 48 |
| Manufacturer Series | BML |
| Quality Factor-Min (at L-nom) | 45 |
| Series | BML |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |