The TT BML1206-R18K is a surface mount fixed inductor with a multi-layer ferrite core. It has an inductance of 0.18uH and a tolerance of 10%. The inductor is designed for RF applications and has a maximum DC current of 0.25A and a maximum saturation current of 0.25A. The device is packaged in a 1206 case size with dimensions of 3.4mm length, 1.3mm height, and 1.8mm product depth. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 185MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |