This ferrite RF inductor features a multi-layer construction with a core material of ferrite. It has an inductance of 0.27uH with a tolerance of 10%. The inductor's maximum DC current is 250mA, and its maximum DC resistance is 0.5 ohms. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 150MHz. The inductor is packaged in a 1206 case size with dimensions of 3.4mm in length, 1.3mm in height, and 1.8mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |