BI TECHNOLOGIES / TT ELECTRONICS BPC102R0J RESISTOR, 2R 10W
TT BPC102R0J technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | BPC |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT BPC102R0J to view detailed technical specifications.
No datasheet is available for this part.