The BPC3104J is a 100K ohm thick film resistor with a 5% tolerance, suitable for through hole mounting. It has a radial termination style and a terminal pitch of 5.08mm. The resistor measures 10.16mm in length, 2.54mm in depth, and 25.4mm in height. It operates within a temperature range of -55°C to 155°C and has a maximum voltage rating of 500V DC or 300V AC. This resistor is not a fail-safe fusible type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BPC3104J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 25.4 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|300(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT BPC3104J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.