The BSS44-JQR-B is a TO-39 Transistor Outline Package, 3-Pin Through Hole component from TT. It features a Package Height of 6.6(Max) mm and a Seated Plane Height of 6.6(Max) mm. The component has a Pin Pitch of 2.54 mm and a Package Diameter of 9.4(Max) mm. It is made of Metal and is designed for Through Hole Mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BSS44-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BSS44-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSS44-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.