The TO-39 Bipolar Junction Transistor is a through hole packaged device with a TO-205-AD package family name and a transistor outline package description. It has a maximum package height and seated plane height of 6.6mm and a maximum package diameter of 9.4mm. The device is made of metal and has a pin pitch of 2.54mm. It is a 3-pin device with a lead shape of through hole and a mounted type of through hole. The transistor is made of silicon material and has a Jedec code of TO-205AD.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BSV64-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BSV64-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSV64-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.