The BSW66A-JQR-A is a bipolar junction transistor available in a TO-39 package type. It has a 3-pin count and is mounted through a hole. The package is made of metal and has a maximum height of 6.6mm. The transistor is suitable for use in a variety of applications, including those requiring a basic package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BSW66A-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BSW66A-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSW66A-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.