The BSX33DCSM-JQR-B is a 6-pin non-lead-frame surface mount BJT packaged in a CLLCC-2 ceramic package. It has a package length of 4.32mm and width of 6.22mm, with a pin pitch of 1.27mm. The device is suitable for surface mount applications and is made of ceramic material.
Checking distributor stock and pricing after the page loads.
TT BSX33DCSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |