The BSX36DCSM-QR-B is a surface mount bipolar junction transistor with a non-lead-frame package type and ceramic material. It has a 6-pin count and a 1.27mm pin pitch. The transistor is designed for surface mount applications and has a package length of 4.32mm and a package width of 6.22mm. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BSX36DCSM-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSX36DCSM-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.