This SMD BJT transistor has a 3-pin package with a maximum package length of 11.58mm, width of 16.02mm, and height of 3.6mm. It is made of ceramic material and is designed for surface mount applications. The transistor is available from manufacturer TT with part number BSX62SMD-JQR-B.
Checking distributor stock and pricing after the page loads.
TT BSX62SMD-JQR-B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |