The BSX63-JQR-B is a TO-39 Bipolar Junction Transistor available in a 3-pin through hole package. It features a transistor outline package with a maximum package height of 6.6mm and a seated plane height of 6.6mm. The device has a pin pitch of 2.54mm and a package diameter of 9.4mm. The package material is metal and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BSX63-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BSX63-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSX63-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.