This is a 3-pin surface mount bipolar junction transistor with a ceramic package. It has a maximum package length of 11.58mm, a maximum package width of 16.02mm, and a maximum package height of 3.6mm. The seated plane height is also 3.6mm. The transistor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |