The BUL58ASMD-JQR-B is a surface mount bipolar junction transistor with a 3-pin package. It has a maximum package length of 11.58mm, width of 16.02mm, and height of 3.6mm. The transistor is made of ceramic material and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |