The TO-3 Bipolar Junction Transistor is a through hole packaged transistor with a 3-pin TO-204-AA package. It has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The seated plane height is also 11.43mm, and the pin pitch is 11.18mm. The package material is metal, and it is designed for through hole mounting.
TT BUS12-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUS12-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.