NPN Bipolar Junction Transistor (BJT) for power applications. Features a maximum collector-emitter voltage of 500V and a continuous collector current of 8A. This single-element transistor is housed in a TO-3 metal package with a through-hole mounting style and a 3-pin configuration. Key specifications include a minimum DC current gain of 15 at 2A and 4V, and a typical transition frequency of 8MHz. The TO-3 package has a maximum length of 39.94mm, width of 26.67mm, and height of 11.43mm.
Sign in to ask questions about the TT BUX15-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BUX15-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 500V |
| Maximum DC Collector Current | 8A |
| Maximum Power Dissipation | 150000mW |
| Minimum DC Current Gain | 15@2A@4V |
| Maximum Transition Frequency | 8(Typ)MHz |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX15-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.