The BUX25-JQR-A is a TO-3 packaged bipolar junction transistor with a through hole mount. It features a metal package with a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The transistor has a maximum seated plane height of 11.43mm and a pin pitch of 11.18mm. It is made of silicon material and is compliant with the Jedec TO-204-AA standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUX25-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX25-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.