NPN bipolar junction transistor for power applications. Features a maximum collector-emitter voltage of 400V and a continuous collector current of 15A. Offers a maximum power dissipation of 175000mW. Packaged in a 3-pin TO-3 (TO-204-AA) metal case with through-hole mounting. Minimum DC current gain is 5 at 15A and 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUX48-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BUX48-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 175000mW |
| Minimum DC Current Gain | 5@15A@5V |
| Maximum Transition Frequency | 5(Typ)MHz |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT BUX48-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.