The BUX49SMD-JQR is a surface mount bipolar junction transistor from TT, packaged in a 3-pin SMD-1 ceramic package. It measures 11.58mm in length, 16.02mm in width, and 3.6mm in height. The seated plane height is also 3.6mm. This transistor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |