The BUX51-QR-B is a bipolar junction transistor available in a TO-39 package type with a through-hole mounting style. It features a 3-pin count and a maximum package height of 6.6mm. The transistor is made of silicon material and has a metal package. It is suitable for use in applications where a TO-205AD package type is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUX51-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX51-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.