The BUX51SMD-JQR-A is a surface mount bipolar junction transistor with a 3-pin package. It has a maximum package length of 11.58mm, width of 16.02mm, and height of 3.6mm. The seated plane height is also 3.6mm. The package material is ceramic, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
TT BUX51SMD-JQR-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |